• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1208872 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)

1/2
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
10 mm
Insulation type
Partially insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 46.99
-17 %
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 16 mm
  • Black

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

10 mm

Insulation type

Partially insulated

Factory colour

Black

Content

1000 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

16

Manufacturer part #

1208872

Insulation material

PP

Length

16 mm

Cross-section x Length

1.5 mm² x 10 mm

Temperature range

+105 °C

Type

AI 1,5 -10 BK-GB-1000

Documents & Downloads

Datasheet

Datasheet 673768 Phoenix Contact 1208872 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 673768 Phoenix Contact 1208872 Ferrule 1.5 mm² Partially insulated Black 1000 pc(s)

Description

Wire-end sleeve, length: 16 mm, color: black

This text is machine translated.