• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1208966 Ferrule 0.5 mm² Partially insulated White 500 pc(s)

1/2
Product type
Ferrule
Cross section per core
0.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.03 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve with plastic collar

  • 13.5 mm
  • White

Technical specifications

Product type

Ferrule

Cross section per core

0.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

White

Content

500 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

22

Manufacturer part #

1208966

Insulation material

PP

Length

13.5 mm

Cross-section x Length

0.5 mm² x 8 mm

Temperature range

+105 °C

Type

AI 0,5 - 8 WH-GB

Documents & Downloads

Datasheet

Datasheet 673769 Phoenix Contact 1208966 Ferrule 0.5 mm² Partially insulated White 500 pc(s)

User & Safety Instructions

User & Safety Instructions 673769 Phoenix Contact 1208966 Ferrule 0.5 mm² Partially insulated White 500 pc(s)

Description

Wire-end sleeve, Length: 13.5 mm, color: white

This text is machine translated.