• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1323138 PCB pin header Total number of pins 7 No. of rows 1 2000 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
7
CS
5 mm
Content
2000 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 7
  • No. of rows 1
  • Content 2000 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB pin header

Total no. of pins

7

Total number of pins

7

No. of rows

1

CS

5 mm

Case material

PA

Manufacturer part #

1323138

Content

2000 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

BCH-500VS-13 GN 7PA

Connector contact surface

Tin

Number of pins

7

Other

320 V

7

Pin

-40-100 °C

Other

V0

4 kV

Other

Tin

III

2

1.4 mm

3.9 mm

5 mm

1

Carton (for SMD)

5 mm

Fixed connector

Other

12 A

Documents & Downloads

Datasheet

Datasheet 3583954 Phoenix Contact 1323138 PCB pin header Total number of pins 7 No. of rows 1 2000 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3583954 Phoenix Contact 1323138 PCB pin header Total number of pins 7 No. of rows 1 2000 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?