• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1337010 Edge connector (sockets) Total number of pins 12 No. of rows 2 560 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
12
Connector type
Power strip
CS
1.27 mm
Content
560 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • No. of rows 2
  • Content 560 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

12

Connector type

Power strip

Total number of pins

12

No. of rows

2

CS

1.27 mm

Connection

SMD

Case material

PA

Manufacturer part #

1337010

Content

560 pc(s)

Contact material

Gold

Max. temperature

125 °C

Min. temperature

-55 °C

Type

FR 1,27/ 12-FH

Connector contact surface

Au

Number of pins

12

Case colour

Black

Black

Bus

-55-125 °C

V0

Other

Gold

III

2

1.27 mm

2

Other

1.27 mm

Fixed connector

Other

2.2 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583996 Phoenix Contact 1337010 Edge connector (sockets) Total number of pins 12 No. of rows 2 560 pc(s)

User & Safety Instructions

User & Safety Instructions 3583996 Phoenix Contact 1337010 Edge connector (sockets) Total number of pins 12 No. of rows 2 560 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?