• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1342622 FL SWITCH 1000-8POE Industrial Ethernet switch 10 / 100 MBit/s PoE

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product family: Unmanaged PoE switch 1000
  • Design: Stand-alone
  • Push-in spring-loaded connection type
  • Conductor cross-section flexible: 0.2 mm² ... 2.5 mm².
  • Conductor cross-section rigid: 0.2 mm² ... 2.5 mm².
  • Wire cross-section AWG: 24 ... 12
  • Width 65 mm
  • Height: 141 mm
  • Depth: 107 mm
  • Material housing: Polycarbonate fiber-reinforced;aluminum / sheet steel DC01
  • Ambient conditions: Environmental conditions
  • IP30 protection
  • Ambient temperature (operation): -10 °C ... 60 °C
  • Ambient temperature (storage/transport): -40 °C ... 85 °C
  • Altitude: 2000 m (maximum)
  • Standards/regulations: EN_61000-6-4:2019
  • Mounting type: Rail mounting
  • Permissible air humidity (operation): 5 % ... 95% (no condensation)
  • Shock (Operation): 30g (EN 60068-2-27)
  • Vibration (operation): According to IEC 60068-2-6: 5g, 150 Hz
  • Name of connection: Power supply
  • Stripped length: 10 mm
  • Note on operation: Operating mode A PoE
  • Conformity/Approvals: Conformity/approvals
  • Transmission speed 10/100 MBit/s
  • Conductor cross-section flexible with wire-end sleeve with plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Conductor cross-section flexible with wire-end sleeve without plastic sleeve: 0.25 mm² ... 2.5 mm².
  • Maximum power loss at rated conditions 270 W (at 55 V DC)
  • Number of interfaces: 8
  • Air pressure (operation): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
  • Transfer length: 100 m (between transmitter / receiver)
  • Supply voltage range: 46 V DC ... 57 V DC (>52 V DC recommended for PoE+)
  • Connection technology: Connection technology
  • Permissible humidity (storage/transport): 5 % ... 95% (no condensation)
  • Note for application: Only for industrial use
  • Remaining ripple: 3.6 VPP (within the permissible voltage range)
  • Electromagnetic compatibility: Conformity to EMC directive 2014/30/EU
  • Interference radiation: Interference radiation
  • IEC 61000-6-2:2019
  • Status indication: US, Link and Activity per port
  • Transmission physics: Ethernet RJ45
  • MTTF: 44.9 years (standard MIL-HDBK-217F , temperature 25°C, operating cycle 100 %);454.1 years (SN 29500 standard , temperature 25°C, duty cycle 21%);432.2 years (Telcordia standard, temperature 25°C, duty cycle 21% (5 days per week, 8 hours per day))
  • Supply: Supply
  • Air pressure (storage/transport): 79 kPa ... 108 kPa to 2000 m üNN (without derating)
  • Typical current consumption 58 mA (at 55  VDC, no load)
  • Max. Power consumption 5.5 A (at 46 V DC)
  • Note on connection type: Auto negotiation and auto crossing
  • Number of channels: 8 (RJ45 PoE ports)
  • Transfer medium: Copper
  • Basic functionality: PSE, according to IEEE 802.3af/at/bt;Auto negotiation;Store-and-Forward switching mode
  • Switch functions: Switch functions
  • MAC address table: 4k
  • Additional functions: 100 BASE-TX (IEEE 802.3u);Prioritization according to Quality-of-Service (QoS) (IEEE 802.1p);Energy-Efficient Ethernet (IEEE 802.3az);10base-T (IEEE 802.3)
  • Security functions: Security functions
  • Functionality: Functionality
  • plug connection: yes
  • Ethernet (RJ45): Ethernet (RJ45)
  • Signal LEDs LNK/ACT, PoE
  • Connection supply: Via COMBICON, max. Conductor cross-section 2.5 mm²
  • Status and Diagnostic Indicators: LEDs: US, Link, and Activity per Port
  • Input buffer 1.5 MBit
  • Output buffer 1.5 MBit
  • SUPPLY VOLTAGE (DC) 48 V DC
  • Compliance with EMC directives: EN 61000-6-2 EN 61000-4-2 (ESD) criterion B;EN 61000-6-2 EN 61000-4-3 (electromagnetic fields) criterion A;EN 61000-6-2 EN 61000-4-4 (EFT/Burst) criterion A;EN 61000-6-2 EN 61000-4-5 (Surge) criterion B;EN 61000-6-2 EN 61000-4-6 (conduction immunity) criterion A;EN 61000-6-2 EN 61000-4-8 (electromagnetic fields) criterion A;EN 61000-6-2 class A
  • Power supply: Power supply
  • Ethernet (PoE): Ethernet (PoE)
Product type

Industrial Ethernet switch

Transfer rate

10 / 100 MBit/s

Working principle

Unmanaged switch

Ethernet ports

16

IEEE 802.3af PoE

8

PoE ports

8

10/100 Mbps ports

8 x

Auto-uplink at each port

Yes

Router features

PoE

MAC addresses

4000

Width

65 mm

Height

141 mm

Depth

107 mm

Type

FL SWITCH 1000-8POE

Interfaces

RJ45

IP30

Operating voltage

48 V DC

Max. ambient temperature

60 °C

Min. ambient temperature

-10 °C

Other

TRUE

FALSE

IP30

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3583138 Phoenix Contact 1342622 FL SWITCH 1000-8POE Industrial Ethernet switch 10 / 100 MBit/s PoE

User & Safety Instructions

User & Safety Instructions 3583138 Phoenix Contact 1342622 FL SWITCH 1000-8POE Industrial Ethernet switch 10 / 100 MBit/s PoE

Description

PoE+ Ethernet switch according to IEEE 802.3af/at/bt, with eight PoE RJ45 ports with 10/100 MBit/s at all ports, automatic detection of the transmission speed, auto-crossing function and QoS. 90 W per port with a power budget of 240 W.

This text is machine translated.