
Image similar
Edge connector (sockets)
16
16
2
1.27 mm
Soldering
PA
1374028
280 pc(s)
Gold
125 °C
-55 °C
FR 1,27/ 16-FV 6,25
Au
16
Black
Black
Bus
-55-125 °C
V0
Other
Gold
III
2
1.27 mm
2
Other
1.27 mm
Fixed connector
Other
2.2 A
yes
Datasheet 3584381 Phoenix Contact 1374028 Edge connector (sockets) Total number of pins 16 No. of rows 2 280 pc(s)
User & Safety Instructions 3584381 Phoenix Contact 1374028 Edge connector (sockets) Total number of pins 16 No. of rows 2 280 pc(s)