
Image similar
Piece
Edge connector (sockets)
12
12
2
1.27 mm
SMD
PA
1374873
280 pc(s)
Gold
125 °C
-55 °C
FR 1,27/ 12-FV 9,05
Au
12
Black
Black
Bus
-55-125 °C
V0
Other
Gold
III
2
1.27 mm
2
Other
1.27 mm
Fixed connector
Other
2.1 A
yes
Datasheet 3584441 Phoenix Contact 1374873 Edge connector (sockets) Total number of pins 12 No. of rows 2 280 pc(s) Piece
User & Safety Instructions 3584441 Phoenix Contact 1374873 Edge connector (sockets) Total number of pins 12 No. of rows 2 280 pc(s) Piece