Image similar
QPD C 4PE2,5 1X9-16 BK
Bullet connector
Wire connector
4 + PE
Cut & Clip
Black
1 pc(s)
+85 °C
20 A
-25 °C
20 A
Yes
690 V
Silver plated
16 mm
9 mm
16 - 14
180°
1403831
9 - 16 mm
4
2.5 mm²
2.5 mm² (max)
IP69K
QUICKON
yes
Datasheet 1438545 Phoenix Contact 1403831 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON
User & Safety Instructions 1438545 Phoenix Contact 1403831 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON