Image similar
QPD T 4PE 2X9-16 BK
Bullet connector splitter
4 + PE
IDC
Black
1 pc(s)
+85 °C
20 A
-25 °C
20 A
Yes
690 V
Silver plated
16 mm
9 mm
16 - 14
180°
1405404
9 - 16 mm
4
2.5 mm²
2.5 mm² (max)
IP69K
QUICKON
86.3
35 mm
20 A
690 V
5
175 m
Other
Silver-plated
FALSE
6 kV
0.003 mΩ
IP66
Black
yes
Datasheet 1438543 Phoenix Contact 1405404 Bullet connector splitter Total number of pins: 4 + PE Series (round connectors): QUICKON 1 pc(s
User & Safety Instructions 1438543 Phoenix Contact 1405404 Bullet connector splitter Total number of pins: 4 + PE Series (round connectors): QUICKON 1 pc(s