• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1403846 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON

Image similar
Product type
Bullet connector
Connector type
Wire connector
Total no. of pins
4 + PE
Connection
Cut & Clip
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 25 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

QPD CW 4PE2,5 1X9-16 BK

Product type

Bullet connector

Connector type

Wire connector

Total no. of pins

4 + PE

Connection

Cut & Clip

Factory colour

Black

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

20 A

Min. temperature

-25 °C

Nominal current - rounded value

20 A

Leading contact (PE)

Yes

Nominal voltage

690 V

Contact material

Silver plated

Cable Ø (max.)

16 mm

Cable Ø up to

9 mm

16 - 14

Connection angle

180°

Manufacturer part #

1403846

Cable Ø range

9 - 16 mm

Number of pins

4

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP69K

Series

QUICKON

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438556 Phoenix Contact 1403846 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON

User & Safety Instructions

User & Safety Instructions 1438556 Phoenix Contact 1403846 Bullet connector Wire connector Total number of pins: 4 + PE Series (round connectors): QUICKON

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)