• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1406369 Bullet connector splitter Series (round connectors): QUICKON 1 pc(s)

Image similar
Product type
Bullet connector splitter
Connection
IDC
Content
1 pc(s)
Nominal current - rounded value
20 A
Nominal voltage
125 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

297 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

QPD H 4PE2,5 4X9-16 BK

Product type

Bullet connector splitter

Connection

IDC

Factory colour

Black

Content

1 pc(s)

Max. temperature

+70 °C

Nominal current

20 A

Min. temperature

-25 °C

Nominal current - rounded value

20 A

Nominal voltage

125 V

16 - 14

Connection angle

180°

Manufacturer part #

1406369

max. cross section

2.5 mm²

Cross-section range

2.5 mm² (max)

IP69K

Series

QUICKON

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438643 Phoenix Contact 1406369 Bullet connector splitter Series (round connectors): QUICKON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438643 Phoenix Contact 1406369 Bullet connector splitter Series (round connectors): QUICKON 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)