1/2
Image similar
QPD C 4PE2,5 2X9-16 GY
Wire connector
Screw-lock latch
5
IDC
Grey
1 pc(s)
+100 °C
20 A
-40 °C
20 A
690 V
Copper silver plated
16 bis 14
1403835
PA
5
2.5 mm²
1 mm²
1 - 2.5 mm²
Yes
IP66
IP68
IP69K
34.6
TRUE
34.6 mm
20 A
690 V
TRUE
5
115.05 m
Other
6-10 mm
Silver-plated
FALSE
6 kV
0.003 mΩ
IP66
Grey
yes
Datasheet 2137112 Phoenix Contact 1403835 Wire connector Screw-lock latch Total number of pins: 5 1 pc(s)
User & Safety Instructions 2137112 Phoenix Contact 1403835 Wire connector Screw-lock latch Total number of pins: 5 1 pc(s)