• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407621 HC-EVO-B06-BWS-PLRBK Enclosure extension 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Enclosure extension
Case material
Polyamide
Type
HC-EVO-B06-BWS-PLRBK
Series
HC-EVO-B06
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-EVO-B06-BWS-PLRBK

Product type

Enclosure extension

Series

HC-EVO-B06

Manufacturer part #

1407621

Features

+ longitudinal brace

Type

Extension housing with long handle without cover, height 30.5 mm

Case material

Polyamide

Factory colour

Black

Type

B06

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

53

FALSE

30.5 mm

80.5 mm

FALSE

Black

Single locking lever

FALSE

Other

Other

-40-125 °C

Other

IK08

TRUE

Housing extension

IP66

Other

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438508 Phoenix Contact 1407621 HC-EVO-B06-BWS-PLRBK Enclosure extension 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1438508 Phoenix Contact 1407621 HC-EVO-B06-BWS-PLRBK Enclosure extension 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)