• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407643 HC-EVO-B16-HHFD-PLBK Bush enclosure 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Bush enclosure
Thread size
M32
Case material
Polyamide
Type
HC-EVO-B16-HHFD-PLBK
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

HC-EVO-B16-HHFD-PLBK

Product type

Bush enclosure

Series

HC-EVO-B16

Manufacturer part #

1407643

Features

+ transverse brace

1x cable entry (lateral, straight)

Thread size

M32

Type

Sleeve housing for Crossbar, cable inlet: above/lateral, Height: 78 mm

Case material

Polyamide

Factory colour

Black

Type

B16

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 1438531 Phoenix Contact 1407643 HC-EVO-B16-HHFD-PLBK Bush enclosure 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1438531 Phoenix Contact 1407643 HC-EVO-B16-HHFD-PLBK Bush enclosure 1 pc(s) Piece

More interesting products

(*All information is plus legal VAT)