• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1407654 HC-EVO-B16-CHWS-PLRBK Connector enclosure 1 pc(s)

Image similar
Product type
Connector enclosure
Case material
Polyamide
Type
HC-EVO-B16-CHWS-PLRBK
Series
HC-EVO-B16
Manufacturer part #
1407654
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

HC-EVO-B16-CHWS-PLRBK

Product type

Connector enclosure

Series

HC-EVO-B16

Manufacturer part #

1407654

Features

+ longitudinal brace

Type

Coupling casing with longitudinal rail, height 81 mm

Case material

Polyamide

Factory colour

Black

Type

B16

Content

1 pc(s)

IP66

Max. temperature

+125 °C

Min. temperature

-40 °C

Material

Polyamide

Documents & Downloads

Datasheet

Datasheet 1438530 Phoenix Contact 1407654 HC-EVO-B16-CHWS-PLRBK Connector enclosure 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1438530 Phoenix Contact 1407654 HC-EVO-B16-CHWS-PLRBK Connector enclosure 1 pc(s)

More interesting products

(*All information is plus legal VAT)