• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411124 Cable gland M16 Plastic Silver 10 pc(s)

Product type
Cable gland
External thread
M16
Material
Plastic
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M16

Material

Plastic

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

22 mm

Content

10 pc(s)

Manufacturer part #

1411124

Type

G-INS-M16-S68N-PNES-GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827657 Phoenix Contact 1411124 Cable gland M16 Plastic Silver 10 pc(s)

Description

Phoenix Fittings & fastening

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?