• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1411127 Cable gland M32 Plastic Silver 5 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Plastic
Clamp Ø
15 mm
Terminal Ø (max.)
21 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M32

Material

Plastic

Clamp Ø

15 mm

Terminal Ø (max.)

21 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

36 mm

Content

5 pc(s)

Manufacturer part #

1411127

Type

G-INS-M32-M68N-PNES-GY

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827660 Phoenix Contact 1411127 Cable gland M32 Plastic Silver 5 pc(s)

Description

Phoenix G-into-M32-M68N-PNES-GY

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?