• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1414660 Cable gland with bend relief sleeve M20 M20 Plastic Black 1 pc(s)

Product type
Cable gland
External thread
M20
Material
Plastic
Clamp Ø
6 mm
Terminal Ø (max.)
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with bend relief sleeve

Factory colour

Black

External thread

M20

Internal thread

M20

Material

Plastic

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP66

Spanner size

24 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

1414660

Type

HC-B-GB-M20-PLRBK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1832400 Phoenix Contact 1414660 Cable gland with bend relief sleeve M20 M20 Plastic Black 1 pc(s)

Description

The set consists of: EVO-plastic adapter 1414243 and 1415179, M20 plastic cable gland with bend protection spiral

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?