• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415110 Cable gland M32 Plastic Black 5 pc(s)

Image similar
Product type
Cable gland
External thread
M32
Material
Plastic
Clamp Ø
13 mm
Terminal Ø (max.)
21 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

M32

Material

Plastic

Clamp Ø

13 mm

Terminal Ø (max.)

21 mm

Thread length

15 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP66

Spanner size

36 mm

Content

5 pc(s)

Manufacturer part #

1415110

Type

G-ESIS-M32-M68L-PEPDS-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827843 Phoenix Contact 1415110 Cable gland M32 Plastic Black 5 pc(s)

Description

Halogen-free.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?