• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415116 Cable gland M16 Plastic Black, Blue 10 pc(s)

Image similar
Product type
Cable gland
External thread
M16
Material
Plastic
Clamp Ø
4.50 mm
Terminal Ø (max.)
9 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

Blue

External thread

M16

Material

Plastic

Clamp Ø

4.50 mm

Terminal Ø (max.)

9 mm

Thread length

15 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP66

Spanner size

20 mm

Content

10 pc(s)

Manufacturer part #

1415116

Type

G-ESIS-M16-S68L-PEPDS-BL

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827848 Phoenix Contact 1415116 Cable gland M16 Plastic Black, Blue 10 pc(s)

Description

Halogen-free.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?