• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1415126 Cable gland M25 Metal Silver 10 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Metal
Clamp Ø
10 mm
Terminal Ø (max.)
17 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Silver

External thread

M25

Material

Metal

Clamp Ø

10 mm

Terminal Ø (max.)

17 mm

Thread length

12 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP66

Spanner size

29 mm

Content

10 pc(s)

Manufacturer part #

1415126

Type

G-ESIS-M25-M68N-NEPDS-S

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1827858 Phoenix Contact 1415126 Cable gland M25 Metal Silver 10 pc(s)

Description

Dust protection during storage and transport through the use of a dust disk.. Weather-sealing material.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?