• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1424465 Cable gland M12 Plastic Black 10 pc(s)

Image similar
Product type
Cable gland
External thread
M12
Material
Plastic
Clamp Ø
3 mm
Terminal Ø (max.)
6 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Factory colour

Black

External thread

M12

Material

Plastic

Clamp Ø

3 mm

Terminal Ø (max.)

6 mm

Thread length

9 mm

Min. temperature

-40 °C

Max. temperature

+75 °C

IP66

Spanner size

16 mm

Content

10 pc(s)

Manufacturer part #

1424465

Type

G-ESIS-M12-S68N-PEPDS-BK

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828027 Phoenix Contact 1424465 Cable gland M12 Plastic Black 10 pc(s)

Description

Halogen-free.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?