• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1507776 PCB pin header Total number of pins 4 No. of rows 1 990 pc(s) Tape

Image similar
Product type
PCB pin header
Total no. of pins
4
Connector type
PCB connector
CS
5.08 mm
Content
990 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 990 pc(s)

Technical specifications

Packaging type

Tape

Product type

PCB pin header

Total no. of pins

4

Connector type

PCB connector

Total number of pins

4

No. of rows

1

CS

5.08 mm

Connection

THR

Case material

PA

Manufacturer part #

1507776

Content

990 pc(s)

Contact material

Tin

Max. temperature

100 °C

Min. temperature

-40 °C

Type

CC 2,5/ 4-G-5,08 P20THRR32

Board contact surface

Tin plated

Connector contact surface

Tin plated

Number of pins

4

Case colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3569079 Phoenix Contact 1507776 PCB pin header Total number of pins 4 No. of rows 1 990 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3569079 Phoenix Contact 1507776 PCB pin header Total number of pins 4 No. of rows 1 990 pc(s) Tape

What kind of Multipoint Connectors & Receptacles are you looking for?