• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1580495 HC-B 16-TMSO1STM32G/M20G-EEE Bush enclosure 10 pc(s)

Image similar
Product type
Bush enclosure
Case material
Aluminium, die cast
Thread size
M32
Type
HC-B 16-TMSO1STM32G/M20G-EEE
Series
HC-B-TMS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.50 / piece)
€ 305.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing HC-B 16-TMSO1STM32G/M20G-EEE

  • HC-B16-TMSO1 STM32 G/M20 G-EEE
  • Industrial packaging, pack of 10

Technical specifications

Type

HC-B 16-TMSO1STM32G/M20G-EEE

Product type

Bush enclosure

Series

HC-B-TMS

Manufacturer part #

1580495

Features

+ screw lock

+ thread

Cable outlet (straight)

+ conductive seal

Case material

Aluminium, die cast

Factory colour

Silver

Thread size

M32

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

10 pc(s)

IP66

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 719758 Phoenix Contact 1580495 HC-B 16-TMSO1STM32G/M20G-EEE Bush enclosure 10 pc(s)

User & Safety Instructions

User & Safety Instructions 719758 Phoenix Contact 1580495 HC-B 16-TMSO1STM32G/M20G-EEE Bush enclosure 10 pc(s)

Description

HEAVYCON ADVANCE sleeve housing B16, with high-grade steel screw locking (hexagonal socket-head), salt water resistant aluminum, height 100 mm, with thread, 1xM32 straight and M20 straight cable outlet, without surface; conductive seal (EMC properties)

More interesting products

(*All information is plus legal VAT)