• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1604308 HC-B 10-TMB-100/O1STM25S-EMV Bush enclosure 10 pc(s)

Image similar
Product type
Bush enclosure
Case material
Aluminium, die cast
Thread size
M25
Type
HC-B 10-TMB-100/O1STM25S-EMV
Series
HC-B-TMB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 49.50 / piece)
€ 495.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMC housing HC-B 10-TMB-100/O1STM25S-EMV

  • HC-B10-TMB-100/O1 STM25 S-EMC
  • Industrial packaging, pack of 10

Technical specifications

Type

HC-B 10-TMB-100/O1STM25S-EMV

Product type

Bush enclosure

Series

HC-B-TMB

Manufacturer part #

1604308

Features

+ bayonet

+ thread

Cable outlet (lateral)

Case material

Aluminium, die cast

Factory colour

Silver

Thread size

M25

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

10 pc(s)

IP65

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 716907 Phoenix Contact 1604308 HC-B 10-TMB-100/O1STM25S-EMV Bush enclosure 10 pc(s)

User & Safety Instructions

User & Safety Instructions 716907 Phoenix Contact 1604308 HC-B 10-TMB-100/O1STM25S-EMV Bush enclosure 10 pc(s)

Description

HEAVYCON ADVANCE EMV sleeve housing B10, with bayonet locking, height 100 mm, with 1xM25 thread, lateral cable outlet

More interesting products

(*All information is plus legal VAT)