• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1604502 HC-B 16-TMB-100/O1STM40S-STA Bush enclosure 10 pc(s)

Image similar
Product type
Bush enclosure
Case material
Aluminium, die cast
Thread size
M40
Type
HC-B 16-TMB-100/O1STM40S-STA
Series
HC-B-TMB
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 32.90 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Housing HC-B 16-TMB-100/O1STM40S-STA

  • HC-B16-TMB-100/O1 STM40S-STA
  • Industrial packaging, pack of 10

Technical specifications

Type

HC-B 16-TMB-100/O1STM40S-STA

Product type

Bush enclosure

Series

HC-B-TMB

Manufacturer part #

1604502

Features

+ bayonet

+ thread

Cable outlet (lateral)

Case material

Aluminium, die cast

Factory colour

Grey

Thread size

M40

Min. temperature

-40 °C

Max. temperature

+125 °C

Industrial packaging

Yes

Content

10 pc(s)

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 587413 Phoenix Contact 1604502 HC-B 16-TMB-100/O1STM40S-STA Bush enclosure 10 pc(s)

User & Safety Instructions

User & Safety Instructions 587413 Phoenix Contact 1604502 HC-B 16-TMB-100/O1STM40S-STA Bush enclosure 10 pc(s)

Description

HEAVYCON ADVANCE standard powder-coated sleeve housing B16, with bayonet locking, height 100 mm, with 1xM40 thread, lateral cable outlet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)