• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1607506 Connector piece Connector, straight Total number of pins: 8 Piece 1 pc(s)

Image similar
Product type
Connector piece
Connector type
Connector, straight
Total no. of pins
8
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

"Phoenix Contact"

Product type

Connector piece

Connector type

Connector, straight

Total no. of pins

8

Connection

Crimp

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

25 mm

Cable Ø up to

17 mm

Manufacturer part #

1607506

Cable Ø range

17 - 25 mm

Number of pins

8

Feature

shielded

IP67

Packaging type

Piece

Shielded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570150 Phoenix Contact 1607506 Connector piece Connector, straight Total number of pins: 8 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570150 Phoenix Contact 1607506 Connector piece Connector, straight Total number of pins: 8 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?