• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1607658 ST-20KS020 Crimp Contact For Series P20 1 -2.5 mm² Gold

Connector type
Socket, straight
Connector cross section
1 -2.5 mm²
Manufacturer part #
1607658
Factory colour
Gold
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Connector type

Socket, straight

Connector cross section

1 -2.5 mm²

Manufacturer part #

1607658

Factory colour

Gold

Content

1 pc(s)

(Ø)

2 mm

Type

ST-20KS020

Compatible with (details)

Series M17 P20

Type

Socket

Connection

Crimp connection

Temperature range

-20 - +125 °C

Documents & Downloads

Datasheet

Datasheet 733348 Phoenix Contact 1607658 ST-20KS020 Crimp Contact For Series P20 1 -2.5 mm² Gold

User & Safety Instructions

User & Safety Instructions 733348 Phoenix Contact 1607658 ST-20KS020 Crimp Contact For Series P20 1 -2.5 mm² Gold

Description

Hints

The effective current carrying capacity can be taken from the data sheets.

What kind of Signal & Power Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)