• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1608100 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P4C 1 pc(s) Piece

Image similar
Product type
Sensor/actuator data cable
Connector type
Plug, straight
Connector standard
RJ45
Connection side A
RJ45
Connection side B
Customisable
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

VS-PPC-C1-RJ45-MNNA-PG9-4Q5

Product type

Sensor/actuator data cable

Connector type

Plug, straight

Connector standard

RJ45

Connection side A

RJ45

Connection side B

Customisable

No. of pins

8P4C

Nominal voltage

72 V DC

Nominal current

1.75 A

Nominal current - rounded value

1.75 A

Connector cross-section (max.)

0.32 mm²

Connection

Quick-connect

Factory colour

Silver

Contact material

Copper alloy

Min. cross section

0.13 mm²

IP67

Features

PROFINET

Min. temperature

-40 °C

Max. temperature

+70 °C

Seal type

Push-Pull

Manufacturer part #

1608100

Content

1 pc(s)

Number of pins

4

Cable diameter (details)

5 mm

Other

TRUE

V0

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1438564 Phoenix Contact 1608100 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P4C 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1438564 Phoenix Contact 1608100 Sensor/actuator data cable Plug, straight No. of pins (RJ): 8P4C 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)