• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1619785 Connector Total number of pins: 16 Series (round connectors): CA Single 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
16
Connection
Soldering
Content
1 pc(s)
Type
CA-16P1N12HZ00
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

CA-16P1N12HZ00

Product type

Connector

Total no. of pins

16

Connection

Soldering

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

125 °C

Leading contact (PE)

No

No. of contact sizes

16

Manufacturer part #

1619785

Number of pins

16

Feature

shielded

Series

CA

Packaging type

Single

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3570956 Phoenix Contact 1619785 Connector Total number of pins: 16 Series (round connectors): CA Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3570956 Phoenix Contact 1619785 Connector Total number of pins: 16 Series (round connectors): CA Single 1 pc(s)

What kind of Keyed Connectors are you looking for?