• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1627356 eMobility charging cable 5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

AC charging cable

  • Charge mode: Mode 3
  • Protection class: IP44
  • Cable length: 5 m

Technical specifications

Product type

eMobility charging cable

Type A

Type 1

Type B

Open cable ends

No. of phases

1-phase

Type

C-line black/gray

Charging mode

Mode 3

Cable length

5 m

Core layout

3 x 6.0 mm² + 1 x 0.5 mm² (prEN 50620, VDE Reg. 8789 class 5)

Nominal voltage

250 V AC

Nominal current

32 A

Nominal current - rounded value

32 A

IP44

Certification marks

IEC 62196-2 || SAE J 1772

Min. temperature

-30 °C

Max. temperature

50 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1573922 Phoenix Contact 1627356 eMobility charging cable 5 m

User & Safety Instructions

User & Safety Instructions 1573922 Phoenix Contact 1627356 eMobility charging cable 5 m

Description

Suitable for charging stations, electric and plug-in hybrid vehicles. According to IEC 62196-2 charging cable with vehicle clutch. AC charging cable with vehicle charging plug and open cable end, with Lock option for padlock, with protective cap, Type 1, IEC 62196-2, SAE J 1772, 32 A/250 V (AC), Design Line C-line, cable: 5 m, black, straight, plug face: black, grip range: gray.

This text is machine translated.

Features

  • Outer sheath made of polyurethane (PUR).

What kind of Electric Vehicle Charging Cables are you looking for?

More interesting products

(*All information is plus legal VAT)