
Image similar
IDC 0,3/ 2-3,81
Enclosure
+ IDC
3.81 mm
1
2
2
IDC
Cut & Clip
5 A
0.22 mm²
5 A
0.13 mm²
0.34 mm²
0.34 mm²
26
Perpendicular (to the PCB)
22
Tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1706170
Yes
50 pc(s)
160 V
22.30 mm
12.40 mm
8.81 mm
yes
Datasheet 788622 Phoenix Contact 1706170 Enclosure 0.34 mm² Number of pins 2 Green 50 pc(s)
User & Safety Instructions 788622 Phoenix Contact 1706170 Enclosure 0.34 mm² Number of pins 2 Green 50 pc(s)