
Image similar
IDC 0,3/ 3-3,81
Enclosure
+ IDC
3.81 mm
1
3
3
IDC
Cut & Clip
5 A
0.22 mm²
5 A
0.13 mm²
0.34 mm²
0.34 mm²
26
Perpendicular (to the PCB)
22
Tin plated
Polyamide
Green
Yes
Perpendicular (to the PCB)
1706183
Yes
50 pc(s)
160 V
22.30 mm
12.62 mm
12.40 mm
yes
Datasheet 788752 Phoenix Contact 1706183 Enclosure 0.34 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 788752 Phoenix Contact 1706183 Enclosure 0.34 mm² Number of pins 3 Green 50 pc(s)