• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1706251 Connector parts 0.34 mm² Number of pins 10 Green 50 pc(s)

Product type
Connector parts
CS
3.81 mm
Pins per row
10
Number of pins
10
Connection
Cut & Clip
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri, 15 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.80 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

IDC 0,3/10-3,81

Product type

Connector parts

Features

+ IDC

CS

3.81 mm

Pins per row

10

Number of pins

10

Series

IDC

Connection

Cut & Clip

Print

Nominal current

5 A

Cross section (flexible) (min.)

0.22 mm²

Nominal current - rounded value

5 A

Cross section (inflexible) (min.)

0.13 mm²

Cross section (flexible) (max.)

0.34 mm²

Cross section (inflexible) (max.)

0.34 mm²

AWG (min.)

26

Connector orientation

Perpendicular (to the PCB)

AWG max.

22

Contact material

Tin plated

Factory colour

Green

Manufacturer part #

1706251

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

160 V

Width

39.29 mm

Height

22.30 mm

Length

12.40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772158 Phoenix Contact 1706251 Connector parts 0.34 mm² Number of pins 10 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 772158 Phoenix Contact 1706251 Connector parts 0.34 mm² Number of pins 10 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 5 A, Nom. voltage: 160 V, Pitch: 3.81 mm, Number of positions: 10, Connection method: Insulation displacement connection QUICKON, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green

More interesting products

(*All information is plus legal VAT)