• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1710056 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)

Product type
Screw terminal
CS
6.35 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

683 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.32 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDSV 5/ 2-6,35

  • Content 50 pc(s)

Technical specifications

Type

MKDSV 5/ 2-6,35

Product type

Screw terminal

Features

+ extractor sleeve

CS

6.35 mm

Pins per row

2

Number of pins

2

Series

MKDSV

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1710056

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

630 V

Width

26.50 mm

Height

12.70 mm

Length

12.50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 194756 Phoenix Contact 1710056 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 194756 Phoenix Contact 1710056 Screw terminal 4.00 mm² Number of pins 2 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 32 A, Nom. voltage: 630 V, Pitch: 6.35 mm, Number of positions: 2, Connection method: Screw connection, Mounting: Soldering, Color: green, In order to avoid tolerances between the terminal blocks and the printed circuit board, they should be interrupted when the number of positions exceeds 30.

More interesting products

(*All information is plus legal VAT)