
Image similar




MKDS 3/ 2
Screw terminal
+ extractor sleeve
5 mm
1
2
2
MKDS
8 mm
8 mm
Screw terminal
24 A
0.20 mm²
24 A
0.20 mm²
2.50 mm²
4.00 mm²
24
Parallel (to the PCB)
12
Tin plated
Green
Yes
Perpendicular (to the PCB)
1711026
Yes
1 pc(s)
400 V
23.00 mm
11.20 mm
10.00 mm
MKDS 3/2
24 A
3
2.5 mm²
2
-
Datasheet 743302 Phoenix Contact 1711026 Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)
User & Safety Instructions 743302 Phoenix Contact 1711026 Screw terminal 2.50 mm² Number of pins 2 Green 1 pc(s)