• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1711084 Screw terminal 4.00 mm² Number of pins 8 Green 50 pc(s)

Product type
Screw terminal
CS
5.00 mm
Pins per row
8
Number of pins
8
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.40 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block MKDS 3/ 8

  • Content 50 pc(s)

Technical specifications

Type

MKDS 3/ 8

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.00 mm

Pins per row

8

Number of pins

8

Series

MKDS

Stripping length (max.)

8.00 mm

Connection

Screw terminal

Print

Nominal current

24 A

Nominal current - rounded value

24 A

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

28

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Tin plated

Factory colour

Green

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1711084

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

400 V

Width

23.00 mm

Height

11.20 mm

Length

5.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 717172 Phoenix Contact 1711084 Screw terminal 4.00 mm² Number of pins 8 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 717172 Phoenix Contact 1711084 Screw terminal 4.00 mm² Number of pins 8 Green 50 pc(s)

Description

PCB terminal block, Nominal current: 24 A, Nom. voltage: 400 V, Pitch: 5 mm, Number of positions: 8, Connection method: Screw connection, Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color: green, The article can be aligned to create different nos. of positions!

More interesting products

(*All information is plus legal VAT)