• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1714984 Screw terminal 4.00 mm² Number of pins 3 1 pc(s)

Image similar
Product type
Screw terminal
CS
9.52 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Multiple: 50
Total (€ 2.50 / piece)
€ 2.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal block

  • Content 1 pc(s)
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Award image for Phoenix Contact 1714984 Screw terminal 4.00 mm² Number of pins 3 1 pc(s)
  • 'PC T' Logo in Black and White with a Stylised 'C' Encircling the 'P'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

MKDS 5/ 3-9,5

Product type

Screw terminal

Features

+ extractor sleeve

CS

9.52 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MKDS

Min. stripping length

8 mm

Stripping length (max.)

8 mm

Connection

Screw terminal

Print

Nominal current

32 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

6.00 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

10

Contact material

Tin plated

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1714984

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

1000 V

Width

28.56 mm

Height

26.50 mm

Length

12.50 mm

Type

MKDS 5/ 3-9,5

Pins

3

Connection

-

Documents & Downloads

Datasheet

Datasheet 744605 Phoenix Contact 1714984 Screw terminal 4.00 mm² Number of pins 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744605 Phoenix Contact 1714984 Screw terminal 4.00 mm² Number of pins 3 1 pc(s)

More interesting products

(*All information is plus legal VAT)