• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1726040 2-tier terminal 1.50 mm² Number of pins 4 Green 1 pc(s)

1/2
Image similar
Product type
2-tier terminal
CS
5.08 mm
Pins per row
2
Number of pins
4
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double-clamp connection with sections up to 1.5 mm ²

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Pin dimensions: 0.5 x 1 mm
  • Insulation material group: I
  • Insulation material type: PA.
Type

MKKDSN 1,5/ 2-5,08

Product type

2-tier terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

2

Pins per row

2

Number of pins

4

Series

MKKDSN

Min. stripping length

5 mm

Stripping length (max.)

6 mm

Connection

Screw terminal

Print

Nominal current

13.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

26

Connector orientation

Parallel (to the PCB)

AWG max.

16

Contact material

Tin plated

Factory colour

Green

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1726040

Industrial packaging

Yes

Content

1 pc(s)

Nominal voltage

400 V

Width

22.60 mm

Height

18.30 mm

Length

10.16 mm

Type

MKKDSN 1,5/2-5,08

Nominal current (details)

13.5 A

Contamination level

3

Connector cross section

0.14 - 1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 743903 Phoenix Contact 1726040 2-tier terminal 1.50 mm² Number of pins 4 Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743903 Phoenix Contact 1726040 2-tier terminal 1.50 mm² Number of pins 4 Green 1 pc(s)

Description

With low height design, staggered floors and Housing tapping for wave soldering.

More interesting products

(*All information is plus legal VAT)