
Image similar
Bulk
Edge connector (sockets)
10
Edge connector, straight
10
2
1.27 mm
Soldering
PA
1734668
560 pc(s)
125 °C
-55 °C
FR 1,27/ 10-FH
Au
10
Black
Black
Bus
-55-125 °C
V0
Other
Gold
III
2
1.27 mm
2
Other
1.27 mm
Fixed connector
Other
2.2 A
yes
Datasheet 3574020 Phoenix Contact 1734668 Edge connector (sockets) Total number of pins 10 No. of rows 2 560 pc(s) Bulk
User & Safety Instructions 3574020 Phoenix Contact 1734668 Edge connector (sockets) Total number of pins 10 No. of rows 2 560 pc(s) Bulk