• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1736900 Screw terminal 4.00 mm² Number of pins 3 Black 50 pc(s)

Product type
Screw terminal
CS
6.35 mm
Pins per row
3
Number of pins
3
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 23 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 2.50 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MKDSO 5/ 3-L-6,35 HT BK MST TS

Product type

Screw terminal

Features

+ extractor sleeve

+ casing studs

CS

6.35 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MKDSO

Connection

Screw terminal

Print

Nominal current

10 A

Nominal current - rounded value

10 A

Cross section (flexible) (max.)

4.00 mm²

Cross section (inflexible) (max.)

4.00 mm²

AWG (min.)

26

AWG max.

14

Contact material

Tin plated

Factory colour

Black

Manufacturer part #

1736900

Industrial packaging

Yes

Content

50 pc(s)

Material (details)

ABS

Nominal voltage (details)

300 V

Nominal current (details)

10 A

Connector cross section

4 mm²

Documents & Downloads

Datasheet

Datasheet 193444 Phoenix Contact 1736900 Screw terminal 4.00 mm² Number of pins 3 Black 50 pc(s)

User & Safety Instructions

User & Safety Instructions 193444 Phoenix Contact 1736900 Screw terminal 4.00 mm² Number of pins 3 Black 50 pc(s)

Description

PCB terminal block, Pitch: 6.35 mm, Number of positions: 3, Color: black

More interesting products

(*All information is plus legal VAT)