• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1770953 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 310 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
2
Number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 310 pc(s))
Total (€ 0.73 / piece)
€ 230.00
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block PTSM 0,5/ 2-2,5-V THR R44

  • Content 310 pc(s)

Technical specifications

Packaging type

Tape

Type

PTSM 0,5/ 2-2,5-V THR R44

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

PTSM

Min. stripping length

10 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

AWG max.

20

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1770953

Industrial packaging

Yes

Content

310 pc(s)

Nominal voltage

160 V

Width

12.10 mm

Height

5.50 mm

Length

5.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567312 Phoenix Contact 1770953 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 310 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 567312 Phoenix Contact 1770953 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 310 pc(s) Tape

Description

PCB terminal block, Nominal current: 6 A, Nom. voltage: 200 V, Pitch: 2.5 mm, Number of positions: 2, Connection method: Spring-cage conn., Mounting: SMD/THT/THR, Conductor/PCB connection direction: 90 °, Color: black

More interesting products

(*All information is plus legal VAT)