Image similar
PTSM 0,5/ 3-2,5-V THR R44
Spring-loaded terminal
+ push-in spring bracket
2.50 mm
1
3
3
PTSM
6 mm
6 mm
Spring-loaded terminal
6 A
0.20 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
24
20
Copper alloy
Polyamide 6.6
Black
Yes
Parallel (to the PCB)
1770966
Yes
310 pc(s)
160 V
12.10 mm
8.00 mm
5.00 mm
Datasheet 566977 Phoenix Contact 1770966 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 310 pc(s)
User & Safety Instructions 566977 Phoenix Contact 1770966 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 310 pc(s)