• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1771114 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 400 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
4
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 400 pc(s))
Total (€ 1.26 / piece)
€ 505.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

PCB terminal block PTSM 0,5/ 4-2,5-V SMD R44

  • Content 400 pc(s)

Technical specifications

Packaging type

Tape

Type

PTSM 0,5/ 4-2,5-V SMD R44

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

4

Number of pins

4

Series

PTSM

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

Perpendicular (to the PCB)

AWG max.

20

Contact material

Copper alloy

Enclosure material

Polyamide 6.6

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1771114

Industrial packaging

Yes

Content

400 pc(s)

Nominal voltage

160 V

Width

12.80 mm

Height

9.00 mm

Length

7.00 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 567174 Phoenix Contact 1771114 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 400 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 567174 Phoenix Contact 1771114 Spring-loaded terminal 0.50 mm² Number of pins 4 Black 400 pc(s) Tape

Description

PCB terminal block, Nominal current: 6 A, Nom. voltage: 160 V, Pitch: 2.5 mm, Number of positions: 4, Connection method: Spring-cage conn., Mounting: SMD/THT/THR, Conductor/PCB connection direction: 90 °, Color: black

More interesting products

(*All information is plus legal VAT)