• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1778777 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 600 pc(s)

1/2
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
3
Number of pins
3
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.13 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip PTSM 0,5/ 3-HH-2,5-SMD R32

  • Content 600 pc(s)

Technical specifications

Type

PTSM 0,5/ 3-HH-2,5-SMD R32

Product type

Spring-loaded terminal

Features

+ anti-twist safeguard

CS

2.50 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

PTSM

Stripping length (max.)

6.00 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

20

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1778777

Industrial packaging

Yes

Content

600 pc(s)

Nominal voltage

160 V

Width

12.60 mm

Height

9.50 mm

Length

5.00 mm

Connector system

wire-to-board

Series

PTSM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195198 Phoenix Contact 1778777 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 600 pc(s)

User & Safety Instructions

User & Safety Instructions 195198 Phoenix Contact 1778777 Spring-loaded terminal 0.50 mm² Number of pins 3 Black 600 pc(s)

Description

Header, Nominal current: 6 A, Rated voltage (III/2): 160 V, Number of positions: 3, Pitch: 2.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR

Hints

Special order, no right of withdrawal.