1/2
PTSM 0,5/ 8-HH-2,5-SMD R44
Spring-loaded terminal
+ anti-twist safeguard
2.50 mm
1
8
8
PTSM
6.00 mm
Spring-loaded terminal
6 A
0.20 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
24
Parallel (to the PCB)
20
Tin plated
Polyamide
Black
Yes
Parallel (to the PCB)
1778829
Yes
600 pc(s)
160 V
25.60 mm
9.50 mm
5.00 mm
wire-to-board
PTSM
yes
Datasheet 193100 Phoenix Contact 1778829 Spring-loaded terminal 0.50 mm² Number of pins 8 Black 600 pc(s)
User & Safety Instructions 193100 Phoenix Contact 1778829 Spring-loaded terminal 0.50 mm² Number of pins 8 Black 600 pc(s)