• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1778764 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 600 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

27 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 0.79 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Base strip PTSM 0,5/ 2-HH-2,5-SMD R32

  • Content 600 pc(s)

Technical specifications

Type

PTSM 0,5/ 2-HH-2,5-SMD R32

Product type

Spring-loaded terminal

Features

+ anti-twist safeguard

CS

2.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

PTSM

Stripping length (max.)

6.00 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

20

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1778764

Industrial packaging

Yes

Content

600 pc(s)

Nominal voltage

160 V

Width

9.50 mm

Height

6.20 mm

Length

5.00 mm

Connector system

wire-to-board

Series

PTSM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 199696 Phoenix Contact 1778764 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 600 pc(s)

User & Safety Instructions

User & Safety Instructions 199696 Phoenix Contact 1778764 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 600 pc(s)

Description

Header, Nominal current: 6 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 2.5 mm, Color: Black, Contact surface: Tin, Assembly: SMD/THT/THR

Hints

Special order, no right of withdrawal.

More interesting products

(*All information is plus legal VAT)