• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1702473 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 770 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.50 mm
Pins per row
2
Number of pins
2
Connection
Spring-loaded terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 770 pc(s))
Total (€ 0.84 / piece)
€ 645.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PCB terminal block PTSM 0,5/ 2-2,5-H SMD R24

  • PTSM 0.5/ 2-2.5-H SMD R24
  • Industrial packaging with 770 pieces

Technical specifications

Type

PTSM 0,5/ 2-2,5-H SMD R24

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.50 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

PTSM

Stripping length (max.)

6.00 mm

Connection

Spring-loaded terminal

Print

Nominal current

6 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

20

Contact material

Tin plated

Enclosure material

Polyamide

Factory colour

Black

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

1702473

Industrial packaging

Yes

Content

770 pc(s)

Nominal voltage

160 V

Width

11.00 mm

Height

9.40 mm

Length

5.00 mm

Connector system

wire-to-board

Series

PTSM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 569106 Phoenix Contact 1702473 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 770 pc(s)

User & Safety Instructions

User & Safety Instructions 569106 Phoenix Contact 1702473 Spring-loaded terminal 0.50 mm² Number of pins 2 Black 770 pc(s)

Description

PCB terminal block, Nominal current: 6 A, Nom. voltage: 160 V, Pitch: 2.5 mm, Number of positions: 2, Connection method: Spring-cage conn., Mounting: SMD/THT/THR, Conductor/PCB connection direction: 0 °, Color: black

More interesting products

(*All information is plus legal VAT)