
Image similar
MFKDSP/ 3-5,08
Spring-loaded terminal
+ push-in spring bracket
5.08 mm
1
3
3
MFKDSP
10 mm
10 mm
Spring-loaded terminal
12 A
0.20 mm²
12 A
0.20 mm²
1.00 mm²
1.50 mm²
24
At an angle (to the PCB)
16
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1790296
Yes
50 pc(s)
320 V
16.20 mm
16.10 mm
15.24 mm
yes
Datasheet 568635 Phoenix Contact 1790296 Spring-loaded terminal 1.00 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 568635 Phoenix Contact 1790296 Spring-loaded terminal 1.00 mm² Number of pins 3 Green 50 pc(s)