Image similar
Carton
FFKDSA1/V-5,08
Spring-loaded terminal
+ push-in spring bracket
2.54 mm
1
1
1
FFKDS(A)/V
10 mm
11 mm
Spring-loaded terminal
6 A
0.14 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
26
Perpendicular (to the PCB)
20
Copper alloy
Polyamide 6.6
Green
Yes
Parallel (to the PCB)
1791855
Yes
250 pc(s)
160 V
17.40 mm
12.60 mm
5.08 mm
yes
Datasheet 566791 Phoenix Contact 1791855 Spring-loaded terminal 0.50 mm² Number of pins 1 Green 250 pc(s) Carton
User & Safety Instructions 566791 Phoenix Contact 1791855 Spring-loaded terminal 0.50 mm² Number of pins 1 Green 250 pc(s) Carton